IXFH14N80
vs
934057024118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-247AD
|
|
Package Description |
TO-247AD, 3 PIN
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
AVALANCHE RATED
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
800 V
|
30 V
|
Drain Current-Max (ID) |
14 A
|
75 A
|
Drain-source On Resistance-Max |
0.7 Ω
|
0.0152 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-247AD
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
300 W
|
|
Power Dissipation-Max (Abs) |
300 W
|
|
Pulsed Drain Current-Max (IDM) |
56 A
|
240 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
150 ns
|
|
Turn-on Time-Max (ton) |
100 ns
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IXFH14N80 with alternatives
Compare 934057024118 with alternatives