IXXK160N65B4
vs
IXXK160N65C4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
310 A
|
290 A
|
Collector-Emitter Voltage-Max |
650 V
|
650 V
|
Configuration |
SINGLE
|
|
Gate-Emitter Thr Voltage-Max |
6.5 V
|
6.5 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-264AA
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
940 W
|
940 W
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
POWER CONTROL
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Nom (toff) |
380 ns
|
|
Turn-on Time-Nom (ton) |
93 ns
|
|
VCEsat-Max |
1.8 V
|
|
Base Number Matches |
1
|
1
|
|
|
|