J310
vs
LM1575WG5.0-MPR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICONIX INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
SOIC
|
Pin Count |
3
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
FET Technology |
JUNCTION
|
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP,
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
VOLTAGE-MODE
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
8 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-GDSO-G16
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Output Current-Max |
|
3.2 A
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.33 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
62 kHz
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
6.35 mm
|
|
|
|
Compare J310 with alternatives
Compare LM1575WG5.0-MPR with alternatives