JAN1N6511
vs
JANTX1N6511
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP-14
|
DIP-14
|
Reach Compliance Code |
unknown
|
compliant
|
Breakdown Voltage-Max |
75 V
|
75 V
|
Configuration |
SEPARATE, 7 ELEMENTS
|
SEPARATE, 7 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
7
|
7
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.6 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/474E
|
MIL-19500/474E
|
Rep Pk Reverse Voltage-Max |
65 V
|
|
Reverse Current-Max |
0.025 µA
|
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JAN1N6511 with alternatives
Compare JANTX1N6511 with alternatives