JAN2N1777A
vs
TIC116C
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
POWEREX INC
|
COMSET SEMICONDUCTORS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
15 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
50 mA
|
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
On-State Voltage-Max |
1.8 V
|
|
On-state Current-Max |
4700 A
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Repetitive Peak Off-state Voltage |
400 V
|
|
Surface Mount |
NO
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
2
|
3
|
|
|
|