JAN2N2222A
vs
HS2222A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BCY
|
|
Package Description |
SIMILAR TO TO-18, 3 PIN
|
HSOT
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
30
|
50
|
JEDEC-95 Code |
TO-206AA
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/255
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
35 ns
|
|
Base Number Matches |
19
|
2
|
Factory Lead Time |
|
29 Weeks
|
|
|
|
Compare JAN2N2222A with alternatives
Compare HS2222A with alternatives