JAN2N2222AUB
vs
JANTX2N2222AUB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYSTALONICS INC
|
MICROPAC INDUSTRIES INC
|
Package Description |
CERAMIC PACKAGE-3
|
CERAMIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-CDSO-N3
|
R-CDSO-N3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/255T
|
MIL-19500/255T
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JAN2N2222AUB with alternatives
Compare JANTX2N2222AUB with alternatives