JAN2N3498L
vs
JANTXV2N3498L
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
SIMILAR TO TO-5, 3 PIN
|
SIMILAR TO TO-5, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
15
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/366K
|
MIL-19500/366K
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
1150 ns
|
1150 ns
|
Turn-on Time-Max (ton) |
115 ns
|
115 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JAN2N3498L with alternatives
Compare JANTXV2N3498L with alternatives