JAN2N5154U3
vs
JANTXV2N5154U3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Microsemi Corporation
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Base Capacitance-Max |
250 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
70
|
Fall Time-Max (tf) |
500 ns
|
|
JESD-30 Code |
R-CBCC-N3
|
R-XDSO-N3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
|
Power Dissipation-Max (Abs) |
10 W
|
100 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-PRF-19500
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
1500 ns
|
|
Turn-on Time-Max (ton) |
500 ns
|
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
4
|
4
|
|
|
|
Compare JANTXV2N5154U3 with alternatives