JANHCA2N6760
vs
IRF331
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Case Connection |
|
DRAIN
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
350 V
|
Drain Current-Max (ID) |
|
5.5 A
|
Drain-source On Resistance-Max |
|
1 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-204AA
|
JESD-30 Code |
|
O-MBFM-P2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
75 W
|
Pulsed Drain Current-Max (IDM) |
|
20 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
47
|
|
|
|
Compare IRF331 with alternatives