JANKCDF2N5154
vs
JANS2N5154
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
COBHAM PLC
|
Package Description |
DIE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
70
|
|
JESD-30 Code |
S-XUUC-N2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
UNCASED CHIP
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500; RH - 300K Rad(Si)
|
|
Surface Mount |
YES
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
9
|
|
|
|