JANS2N4150
vs
JAN2N4150S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
BOCA SEMICONDUCTOR CORP
|
Part Package Code |
TO-5
|
|
Package Description |
TO-5, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
10 A
|
5 A
|
Collector-Emitter Voltage-Max |
70 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
40
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/394H
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
2000 ns
|
|
Turn-on Time-Max (ton) |
550 ns
|
|
Base Number Matches |
8
|
11
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
5 W
|
Transition Frequency-Nom (fT) |
|
15 MHz
|
|
|
|
Compare JANS2N4150 with alternatives