JANSF2N7270
vs
JANTXV2N7270
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
SEMICOA CORP
|
Part Package Code |
TO-254AA
|
TO-254AA
|
Package Description |
FLANGE MOUNT, S-CSFM-P3
|
FLANGE MOUNT, S-XSFM-P3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
RADIATION HARDENED
|
RADIATION HARDENED
|
Avalanche Energy Rating (Eas) |
500 mJ
|
500 mJ
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
11 A
|
11 A
|
Drain-source On Resistance-Max |
0.5 Ω
|
0.45 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-254AA
|
TO-254AA
|
JESD-30 Code |
S-CSFM-P3
|
S-XSFM-P3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
150 W
|
|
Pulsed Drain Current-Max (IDM) |
44 A
|
44 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/603
|
MIL-19500/603E
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Case Connection |
|
ISOLATED
|
Power Dissipation-Max (Abs) |
|
150 W
|
|
|
|
Compare JANSF2N7270 with alternatives
Compare JANTXV2N7270 with alternatives