JANSM2N2221AL
vs
JANSM2N2221A
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
BCY
|
|
Package Description |
TO-18, 3 PIN
|
SIMILAR TO TO-18, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.0008 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
20
|
JEDEC-95 Code |
TO-206AA
|
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500; RH - 3K Rad(Si)
|
MIL-PRF-19500; RH - 3K Rad(Si)
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
7
|
7
|
Additional Feature |
|
MIL-STD-750
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare JANSM2N2221AL with alternatives