JANSR2N3700 vs 2N3700 feature comparison

JANSR2N3700 Microchip Technology Inc

Buy Now Datasheet

2N3700 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description TO-18, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 1 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500; RH - 100K Rad(Si)
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
VCEsat-Max 0.5 V
Base Number Matches 6 40
Transition Frequency-Nom (fT) 100 MHz

Compare JANSR2N3700 with alternatives