JANSR2N5154
vs
JANSD2N5154U3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TO-39, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
8541.21.00.95
|
Factory Lead Time |
29 Weeks
|
22 Weeks
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Base Capacitance-Max |
250 pF
|
250 pF
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-205AD
|
|
JESD-30 Code |
O-MBCY-W3
|
R-CBCC-N3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
CHIP CARRIER
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
1 W
|
Power Dissipation-Max (Abs) |
10 W
|
10 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500; RH - 100K Rad(Si)
|
MIL-19500; RH - 10K Rad(Si)
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
1500 ns
|
1500 ns
|
Turn-on Time-Max (ton) |
500 ns
|
500 ns
|
VCEsat-Max |
1.5 V
|
1.5 V
|
Base Number Matches |
3
|
1
|
|
|
|
Compare JANSR2N5154 with alternatives
Compare JANSD2N5154U3 with alternatives