JANSR2N7262
vs
2N7262
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
RADIATION HARDENED
|
Avalanche Energy Rating (Eas) |
|
240 mJ
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
200 V
|
Drain Current-Max (ID) |
|
5.5 A
|
Drain-source On Resistance-Max |
|
0.4 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-205AF
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
|
25 W
|
Power Dissipation-Max (Abs) |
|
0.8 W
|
Pulsed Drain Current-Max (IDM) |
|
22 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
93 ns
|
Turn-on Time-Max (ton) |
|
80 ns
|
Base Number Matches |
|
13
|
|
|
|
Compare 2N7262 with alternatives