JANTX1N3028B vs ZPY10 feature comparison

JANTX1N3028B Motorola Mobility LLC

Buy Now Datasheet

ZPY10 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-MALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 10 V
Reverse Current-Max 0.5 µA
Surface Mount NO
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 6%
Working Test Current 11.5 mA 105 mA
Base Number Matches 3 13

Compare JANTX1N3028B with alternatives