JANTX2N2222AUB vs 2N2222AUB feature comparison

JANTX2N2222AUB CRYSTALONICS Inc

Buy Now Datasheet

2N2222AUB Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CRYSTALONICS INC SEMICOA CORP
Package Description CERAMIC PACKAGE-3 HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255T
Surface Mount YES YES
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 33
Pbfree Code No
Rohs Code No
Part Package Code SOT
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 8 pF
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
VCEsat-Max 1 V

Compare JANTX2N2222AUB with alternatives

Compare 2N2222AUB with alternatives