JANTX2N2907AL
vs
2N2907A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TESLA ELEKTRONICKE SOUCASTKY
|
Package Description |
SIMILAR TO TO-18, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
100
|
JEDEC-95 Code |
TO-206AA
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
1.8 W
|
0.4 W
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/291
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
45 ns
|
|
Base Number Matches |
6
|
63
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
|
|
|
Compare JANTX2N2907AL with alternatives