JANTX2N2907AUA
vs
2N2907AUA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SEMICOA CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SURFACE MOUNT PACKAGE-4
|
CERAMIC PACKAGE-4
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
20 Weeks
|
22 Weeks
|
Samacsys Manufacturer |
Semicoa Semiconductors
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
50
|
JESD-30 Code |
R-XDSO-N4
|
R-CDSO-N4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.4 W
|
1.16 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/291M
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
45 ns
|
45 ns
|
Base Number Matches |
1
|
18
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX2N2907AUA with alternatives
Compare 2N2907AUA with alternatives