JANTX2N3019
vs
LC75411ES
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
TO-5
|
QFP
|
Package Description |
TO-5, 3 PIN
|
QFP, QFP44,.5SQ,32
|
Pin Count |
3
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
1 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
100
|
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
S-PQFP-G44
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
44
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
FLATPACK
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
QUAD
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
15
|
2
|
HTS Code |
|
8542.39.00.01
|
Channel Separation |
|
88 dB
|
Consumer IC Type |
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion |
|
0.006%
|
Length |
|
10 mm
|
Number of Bands |
|
2
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP44,.5SQ,32
|
Seated Height-Max |
|
2.8 mm
|
Supply Current-Max |
|
40 mA
|
Supply Voltage-Max (Vsup) |
|
10.5 V
|
Supply Voltage-Min (Vsup) |
|
6 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10 mm
|
|
|
|
Compare JANTX2N3019 with alternatives
Compare LC75411ES with alternatives