JANTX2N3440
vs
2N3440G4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TT ELECTRONICS PLC
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Base Capacitance-Max |
10 pF
|
|
Collector-Emitter Voltage-Max |
250 V
|
250 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-205AD
|
TO-205AD
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
15 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare JANTX2N3440 with alternatives
Compare 2N3440G4 with alternatives