JANTX2N3498L
vs
2N3498E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CRYSTALONICS INC
|
MICROSEMI CORP
|
Part Package Code |
TO-5
|
|
Package Description |
SIMILAR TO TO-5, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
40
|
JESD-30 Code |
O-MBCY-W3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/366K
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
1150 ns
|
|
Turn-on Time-Max (ton) |
115 ns
|
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
5 W
|
|
|
|
Compare JANTX2N3498L with alternatives
Compare 2N3498E3 with alternatives