JANTX2N3960
vs
JAN2N3960
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMICOA CORP
|
SEMICOA CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
HERMETIC SEALED, METAL PACKAGE-3
|
HERMETIC SEALED, METAL PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Collector-Emitter Voltage-Max |
12 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-18
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.4 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/399
|
MIL-19500/399
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1.2 MHz
|
1.2 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare JANTX2N3960 with alternatives
Compare JAN2N3960 with alternatives