JANTX2N6762
vs
JANHCA2N6762
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-3
|
DIE
|
Package Description |
HERMETIC SEALED, MODIFIED TO-3, 2 PIN
|
UNCASED CHIP, R-XUUC-N3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
1.1 mJ
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
4.5 A
|
4.5 A
|
Drain-source On Resistance-Max |
1.8 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-204AA
|
|
JESD-30 Code |
O-MBFM-P2
|
R-XUUC-N3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
UNCASED CHIP
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
75 W
|
|
Power Dissipation-Max (Abs) |
75 W
|
75 W
|
Pulsed Drain Current-Max (IDM) |
18 A
|
18 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/542
|
MIL-19500/542G
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
BOTTOM
|
UPPER
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
110 ns
|
|
Turn-on Time-Max (ton) |
70 ns
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JANTX2N6762 with alternatives
Compare JANHCA2N6762 with alternatives