If you like Findchips… You will love Findchips PRO. Try it Now.

JANTX4N22A vs 4N22ATX feature comparison

JANTX4N22A TT Electronics OPTEK Technology

Buy Now Datasheet

4N22ATX TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description HERMETIC, TO-78, 6 PIN HERMETIC SEALED, TO-78, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.B 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 25% 25%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.3 V 1.2 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.000015 s 0.000015 s
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Pbfree Code Yes

Compare JANTX4N22A with alternatives