If you like Findchips… You will love Findchips PRO. Try it Now.

JANTX4N22A vs JANTX4N22A feature comparison

JANTX4N22A TT Electronics OPTEK Technology

Buy Now Datasheet

JANTX4N22A TT Electronics Resistors

Buy Now
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description HERMETIC, TO-78, 6 PIN TO-78, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.B 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 25% 25%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.000015 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) TIN/LEAD (SN/PB)
Base Number Matches 2 1

Compare JANTX4N22A with alternatives

Compare JANTX4N22A with alternatives