JANTX4N22A vs 4N22A feature comparison

JANTX4N22A Defense Logistics Agency

Buy Now

4N22A TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TT ELECTRONICS PLC
Package Description SIMILAR TO TO-99, 6 PIN TO-78, 6 PIN
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 25%
Dark Current-Max 100000 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 6
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Additional Feature HIGH RELIABILITY, MIL-19500
Current Transfer Ratio-Min 25%
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1000 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.3 W
Response Time-Max 0.000015 s
Surface Mount YES

Compare JANTX4N22A with alternatives

Compare 4N22A with alternatives