JANTXV2N3637
vs
2N3636
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-39
|
TO-205AD
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
34
|
Rohs Code |
|
No
|
Package Description |
|
TO-39, 3 PIN
|
Factory Lead Time |
|
22 Weeks
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
175 V
|
DC Current Gain-Min (hFE) |
|
30
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
5 W
|
Terminal Finish |
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
|
|
|
Compare JANTXV2N3637 with alternatives
Compare 2N3636 with alternatives