JANTXV2N3867 vs JANTX2N3867S feature comparison

JANTXV2N3867 Defense Logistics Agency

Buy Now Datasheet

JANTX2N3867S Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AEROFLEX/METELICS INC
Package Description SIMILAR TO TO-5, 3 PIN SIMILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/350H MIL-19500/350H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 600 ns 600 ns
Turn-on Time-Max (ton) 100 ns 100 ns
Base Number Matches 2 1
Part Package Code TO-39
Pin Count 3

Compare JANTXV2N3867 with alternatives

Compare JANTX2N3867S with alternatives