JANTXV2N4854U vs JAN2N4854U feature comparison

JANTXV2N4854U MACOM

Buy Now Datasheet

JAN2N4854U MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 35 35
JESD-30 Code R-XDSO-N6 R-XDSO-N6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN AND PNP NPN AND PNP
Reference Standard MIL-19500 MIL-19500
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 7 7