JANTXV2N6796 vs 2N6788.MODR1 feature comparison

JANTXV2N6796 International Rectifier

Buy Now Datasheet

2N6788.MODR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC TT ELECTRONICS PLC
Part Package Code BCY
Package Description HERMETIC SEALED, TO-205AF, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 4.3 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 8 A 6 A
Drain-source On Resistance-Max 0.195 Ω 0.345 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 24 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/557
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e1
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER COPPER

Compare JANTXV2N6796 with alternatives

Compare 2N6788.MODR1 with alternatives