JANTXV2N6796 vs 2N6796 feature comparison

JANTXV2N6796 Omnirel Corp

Buy Now Datasheet

2N6796

Part not found

Search for 2N6796
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer OMNIREL CORP
Package Description HERMETIC SEALED, TO-205, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 4.3 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 8 A
Drain-source On Resistance-Max 0.195 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 32 A
Qualification Status Not Qualified
Reference Standard MIL-19500/557
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1

Compare JANTXV2N6796 with alternatives