JANTXV2N6845
vs
2N6845-JQR-BE1
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SEMELAB LTD
|
Part Package Code |
|
BCY
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
|
2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
100 V
|
Drain Current-Max (ID) |
|
4 A
|
Drain-source On Resistance-Max |
|
0.69 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-205AF
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
|
16 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare 2N6845-JQR-BE1 with alternatives