JANTXV2N6847U
vs
IRFE9220E4
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TT ELECTRONICS PLC
|
Package Description |
|
CHIP CARRIER, R-CQCC-N15
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
DS Breakdown Voltage-Min |
|
200 V
|
Drain Current-Max (ID) |
|
2.1 A
|
Drain-source On Resistance-Max |
|
1.725 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
|
R-CQCC-N15
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
15
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Polarity/Channel Type |
|
P-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare IRFE9220E4 with alternatives