JANTXV2N7224U vs IRFM140U feature comparison

JANTXV2N7224U Microsemi Corporation

Buy Now Datasheet

IRFM140U Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-276AB
Package Description SMD-1, U-PKG-3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ 250 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 28 A
Drain-source On Resistance-Max 0.081 Ω 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AB TO-254AA
JESD-30 Code R-XBCC-N3 R-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 136 A 112 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/592
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W

Compare JANTXV2N7224U with alternatives

Compare IRFM140U with alternatives