JEPS-12-10+
vs
JEPS-12-10
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
ISOLATION-MIN (DB):14
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
26.99 dBm
|
|
Insertion Loss-Max |
4 dB
|
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
1000 MHz
|
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
COMBINER
|
180 DEGREE HYBRID COUPLER
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.12
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
CASE BL372, 24 PIN
|
ECCN Code |
|
EAR99
|
|
|
|