JLLN110
vs
A3T110
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 160 VDC: 50000 A
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
61.9 mm
|
21.1 mm
|
Body Length or Diameter |
27 mm
|
26.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
110 A
|
110 A
|
Rated Voltage(AC) |
300 V
|
300 V
|
Rated Voltage(DC) |
125 V
|
160 V
|
Reference Standard |
CE; CSA; CUL; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
7
|
1
|
|
|
|