JM38510/00206BCB vs JM38510/00206BCC feature comparison

JM38510/00206BCB NXP Semiconductors

Buy Now Datasheet

JM38510/00206BCC Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3-IN AND GATED J/K INPUTS 3-IN AND GATED J/K INPUTS
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 26 mA 26 mA
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 15 MHz 15 MHz
Base Number Matches 1 1

Compare JM38510/00206BCB with alternatives

Compare JM38510/00206BCC with alternatives