JM38510/00206BCB
vs
JM38510/00206BCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
SIGNETICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
3-IN AND GATED J/K INPUTS
|
3-IN AND GATED J/K INPUTS
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Number of Bits |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
26 mA
|
26 mA
|
Propagation Delay (tpd) |
50 ns
|
50 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
15 MHz
|
15 MHz
|
Base Number Matches |
3
|
3
|
|
|
|
Compare JM38510/00206BCB with alternatives
Compare JM38510/00206BCC with alternatives