JM38510/05252BCA vs MC14001BALDS feature comparison

JM38510/05252BCA Texas Instruments

Buy Now Datasheet

MC14001BALDS Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
parentfamilyid 891983
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 1630.6
CO2e (mg) 20219.441
Samacsys Description Logic Gates Military 4-ch, 2-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-11-29 06:26:07
Total Weight 4849.143471
Category CO2 Kg 12.4 12.4
CO2 60129.3790404
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.0015 A
Number of Functions 4 4
Number of Inputs 3 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns 250 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Package Equivalence Code DIP14,.3

Compare JM38510/05252BCA with alternatives

Compare MC14001BALDS with alternatives