JM38510/05603BEA
vs
M38510/05603BEX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-16
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-CDIP-T16
|
R-CDFP-F16
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
18 V
|
12.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
10 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Base Number Matches |
3
|
7
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
Package Equivalence Code |
|
FL16,.3
|
Propagation Delay (tpd) |
|
18750 ns
|
Screening Level |
|
MIL-M-38510 Class B
|
fmax-Min |
|
0.65 MHz
|
|
|
|
Compare JM38510/05603BEA with alternatives
Compare M38510/05603BEX with alternatives