JM38510/07101BCA
vs
M38510/07101BCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIGNETICS CORP
|
LANSDALE SEMICONDUCTOR INC
|
Package Description |
CERAMIC, DIP-14
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
S
|
S
|
JESD-30 Code |
R-GDIP-T14
|
R-XDIP-T14
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
38 mA
|
50 mA
|
Propagation Delay (tpd) |
9 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
NEGATIVE EDGE
|
fmax-Min |
75 MHz
|
55 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
JESD-609 Code |
|
e0
|
Max Frequency@Nom-Sup |
|
55000000 Hz
|
Max I(ol) |
|
0.02 A
|
Package Equivalence Code |
|
DIP14,.3
|
Screening Level |
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare JM38510/07101BCA with alternatives
Compare M38510/07101BCA with alternatives