JM38510/10101BGA
vs
LM741CH
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-5,
|
METAL CAN-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1.5 µA
|
0.8 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Input Offset Voltage-Max |
6000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-5
|
TO-99
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510
|
|
Slew Rate-Nom |
0.5 V/us
|
0.5 V/us
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1000
|
1000
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
BCY
|
Pin Count |
|
8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.21 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.2 µA
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
CAN8,.2
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Supply Current-Max |
|
2.8 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Gain-Min |
|
15000
|
Wideband |
|
NO
|
|
|
|
Compare JM38510/10101BGA with alternatives
Compare LM741CH with alternatives