JM38510/10104BGA
vs
JM38510/10104BG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
TO-5
|
Package Description |
METAL CAN, TO-99, 8 PIN
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.002 µA
|
0.003 µA
|
Common-mode Reject Ratio-Min |
96 dB
|
|
Input Offset Voltage-Max |
500 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
0.05 V/us
|
|
Supply Current-Max |
0.6 mA
|
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
80000
|
|
Base Number Matches |
1
|
2
|
Common-mode Reject Ratio-Nom |
|
100 dB
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Screening Level |
|
MIL-M-38510
|
Slew Rate-Nom |
|
0.25 V/us
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare JM38510/10104BGA with alternatives
Compare JM38510/10104BG with alternatives