JM38510/10104BPA
vs
LM108ADC883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
1000 µV
|
|
JESD-30 Code |
R-XDIP-T8
|
R-GDIP-T8
|
Low-Offset |
NO
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B
|
Slew Rate-Min |
0.05 V/us
|
|
Supply Voltage Limit-Max |
22 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
20000
|
|
Base Number Matches |
10
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
8
|
Common-mode Reject Ratio-Nom |
|
110 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Nom |
|
0.06 V/us
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Width |
|
7.62 mm
|
|
|
|
Compare LM108ADC883B with alternatives