JM38510/10405BEA
vs
SNJ55115FK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
CERAMIC, DIP-16
|
QCCN, LCC20,.35SQ
|
Pin Count |
16
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1 SINGLE INPUT DRIVER
|
OPEN-COLLECTOR OR TOTEM-POLE OUTPUT
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
2
|
|
Input Characteristics |
GATED
|
DIFFERENTIAL
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDIP-T16
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
19.56 mm
|
8.89 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510
|
MIL-M-38510
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
5.5 V
|
Supply Voltage1-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transmit Delay-Max |
20 ns
|
50 ns
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Output Low Current-Max |
|
0.015 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Receive Delay-Max |
|
50 ns
|
Receiver Number of Bits |
|
2
|
Supply Current-Max |
|
50 mA
|
|
|
|
Compare JM38510/10405BEA with alternatives
Compare SNJ55115FK with alternatives