JM38510/11703BXA vs OM1324N2MPBF feature comparison

JM38510/11703BXA National Semiconductor Corporation

Buy Now Datasheet

OM1324N2MPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description METAL CAN-3 QCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 S-CQCC-N20
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 20
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD TIN
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 5 1
Part Package Code QLCC
Pin Count 20
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.89 mm
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code QCCN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.651 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare JM38510/11703BXA with alternatives

Compare OM1324N2MPBF with alternatives