JM38510/11703SXA vs 5962R9951703QXX feature comparison

JM38510/11703SXA Texas Instruments

Buy Now Datasheet

5962R9951703QXX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description , TO-39,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Load Regulation-Max(%) 0.03%
Number of Functions 1 1
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class S MIL-PRF-38535 Class Q
Technology BIPOLAR
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 3
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 100k Rad(Si) V

Compare JM38510/11703SXA with alternatives

Compare 5962R9951703QXX with alternatives